Parametric results for: tsm-102-02-s-sv under Headers and Edge Type Connectors

Filter Your Search

1 - 9 of 9 results

|
Manufacturer Part Number: tsm10202ssv
Select parts from the table below to compare.
Compare
Compare
TSM-102-02-S-SV
Samtec Inc
$0.3517 Yes Yes Active 2 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL 94V-0 RECEPTACLE TIN OVER NICKEL PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-102-02-S-SV-TR
Samtec Inc
$0.5022 Yes Yes Active 2 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO UL Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-102-02-S-SV-A-TR
Samtec Inc
$0.7695 Yes Active 2 1 2.54 mm 1 7 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 3.175 mm 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC not_compliant EAR99 8536.69.40.40
TSM-102-02-S-SV-LC
Samtec Inc
$0.8685 Yes Active 2 1 2.54 mm 7 A MALE BOARD STRAIGHT BOARD CONNECTOR STAGGERED CONFIGURATION NO NO NO e3 NO 94V-0 Tin (Sn) - with Nickel (Ni) barrier MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE SURFACE MOUNT SAMTEC INC compliant SAMTEC EAR99 8536.69.40.40
TSM-102-02-S-SV-P-TR
Samtec Inc
$0.8738 Yes Yes Active 2 1 2.54 mm 7 A MALE BOARD LIQUID CRYSTAL POLYMER GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR PICK AND PLACE PAD NO NO NO e3 NO UL Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE STAGGERED 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT compliant SAMTEC
TSM-102-02-S-SV-A
Samtec Inc
$0.9731 Yes Yes Active 2 1 2.54 mm 1 7 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
TSM-102-02-S-SV-A-P-TR
Samtec Inc
$1.0799 Yes Yes Active 2 1 2.54 mm 1 7 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR E.L.P. NO NO NO e3 NO 94V-0 -55 °C 125 °C PEG Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE STAGGERED 3.175 mm 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
TSM-102-02-S-SV-LC-P-TR
Samtec Inc
Check for Price Yes Active 2 1 2.54 mm 1 7 A MALE BOARD GOLD (30) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e3 NO 94V-0 -55 °C 125 °C SPLIT BOARD LOCK Tin (Sn) - with Nickel (Ni) barrier RECTANGULAR SQ PIN-SKT BLACK 0.1 inch NO ONE GENERAL PURPOSE STAGGERED 3.175 mm 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC compliant
TSM-102-02-S-SV-FR
Samtec Inc
Check for Price Yes Active 2 1 2.54 mm 1 7 A MALE BOARD LIQUID CRYSTAL POLYMER NOT SPECIFIED STRAIGHT BOARD CONNECTOR NO NO NO NO UL 94V-0 -55 °C 125 °C NOT APPLICABLE NOT SPECIFIED RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 30u inch SURFACE MOUNT 0.1 inch 0.15 inch 0.2 inch SAMTEC INC compliant