Parametric results for: tsi340 under Bus Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tsi340
Select parts from the table below to compare.
Compare
Compare
TSI340-66CQY
Tundra Semiconductor Corp
Check for Price Yes Transferred YES 3.3 V R-PQFP-G128 Not Qualified 128 PLASTIC/EPOXY QFP QFP128,.67X.93,20 RECTANGULAR FLATPACK GULL WING 500 µm QUAD TUNDRA SEMICONDUCTOR CORP unknown 8542.31.00.01
TSI340-66CQY
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete PCI 32 32 66 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS 715 mA 3.6 V 3 V OTHER R-PQFP-G128 Not Qualified e3 3 85 °C 260 128 PLASTIC/EPOXY FQFP QFP128,.67X.93,20 RECTANGULAR FLATPACK, FINE PITCH TIN GULL WING 500 µm QUAD 3.4 mm 14 mm 20 mm INTEGRATED DEVICE TECHNOLOGY INC compliant 8542.31.00.01 TQFP QFP-128 128 ECG128 3A991.A.2