Filter Your Search
1 - 10 of 59 results
|
TSHA5202
Vishay Intertechnologies
|
$0.1704 | Yes | Obsolete | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | unknown | Vishay | |||||||||
|
TSHA5201
Vishay Intertechnologies
|
$0.3151 | Yes | Obsolete | 100 mA | 1 | 875 nm | 23 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | e3 | 85 °C | -40 °C | ROUND | Matte Tin (Sn) | 5 mm | VISHAY INTERTECHNOLOGY INC | GREEN, PLASTIC PACKAGE-2 | unknown | Vishay | |||||||||
|
TSHA5200
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5203
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 25 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | PLASTIC, T-1 3/4 PACKAGE-2 | unknown | Vishay | |||||||||||
|
TSHA5200
Vishay Semiconductors
|
Check for Price | Yes | Obsolete | 100 mA | 1 | 875 nm | 22 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | VISHAY TELEFUNKEN | PLASTIC, T-1 3/4 PACKAGE-2 | unknown | Vishay | |||||||||||
|
TSHA5200AS12Z
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 22 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||
|
TSHA5201CS12Z
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 23 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||
|
TSHA5203
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5201
Telefunken Microelectronics Gmbh
|
Check for Price | Yes | Transferred | 100 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 875 nm | 5 V | GaAlAs | 80 m | 100 °C | -55 °C | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8541.40.20.00 | |||||||||||||
|
TSHA5202AS12Z
Temic Semiconductors
|
Check for Price | Transferred | 100 mA | 1 | 875 nm | 24 mW | HIGH RELIABILITY | SINGLE | INFRARED LED | 100 °C | -55 °C | ROUND | 5 mm | TEMIC SEMICONDUCTORS | unknown |