Filter Your Search
1 - 1 of 1 results
|
TSETLISATF-16.384000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Yes | Active | 16.384 MHz | 0.37 % | 10 kΩ | 3.3 V | CLIPPED SINE | TS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | NO | 800 mV | 3.465 V | 3.135 V | e4 | 60 °C | -10 °C | SURFACE MOUNT | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 2.0mm | TAITIEN ELECTRONICS CO LTD | unknown | Sine |