Filter Your Search
1 - 1 of 1 results
|
TSETALJANF-10.000000
Taitien Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 MHz | 0.5 % | 1 PPM/FIRST YEAR | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | NO | 7.5 mA | 3.465 V | 3.135 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 10 | CERAMIC | LCC10,.2X.27,100/50 | YES | Gold (Au) - with Nickel (Ni) barrier | 7.0mm x 5.0mm x 1.9mm | TAITIEN ELECTRONICS CO LTD | LCC10,.2X.27,100/50 | unknown | Clock |