Filter Your Search
1 - 10 of 1,346 results
|
TSC87251G1-A16IBD
Temic Semiconductors
|
Check for Price | Transferred | 16 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251A1XXX-A16ICB
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | UVPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-CQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251G1-A16CF
Atmel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16384 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 1 mm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | unknown | LQFP, | 8542.31.00.01 | |||||||||||
|
TSC87251G1XXX-A16CE
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16 MHz | 0 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | unknown | LQFP, | 8542.31.00.01 | QFP | 44 | ||||||||||
|
TSC87251G1XXX-A12IBD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | PLASTIC, LCC-44 | ||||||||||||||||||
|
TSC87251G1-A12CDR
Temic Semiconductors
|
Check for Price | Transferred | 16 | 12 MHz | 8 | 18 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | FLATPACK | GULL WING | QUAD | TEMIC SEMICONDUCTORS | unknown | |||||||||||||||||||||
|
TSC87251G1-A16AB
Atmel Corporation
|
Check for Price | Obsolete | 16 | 16 MHz | 16384 | 8 | 18 | 16 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.51 mm | 16.51 mm | ATMEL CORP | unknown | QCCJ, | 8542.31.00.01 | LCC | 44 | ||||||||
|
TSC87251A1XXX-A16ABD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 16 MHz | 8 | 18 | 16 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | YES | YES | OTPROM | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | unknown | ||||||||||||||||||||
|
TSC87251G1XXX-A12CAD
Temic Semiconductors
|
Check for Price | Transferred | 8 | 12 MHz | 8 | 18 | 12 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | unknown | PLASTIC, DIP-40 | |||||||||||||||||||
|
TSC87251G1-B12IF
Temic Semiconductors
|
Check for Price | No | Transferred | 16 | 12 MHz | 16384 | 1024 | 80251 | 8 | 18 | 12 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | QFP44,.63SQ,40 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | TEMIC SEMICONDUCTORS | unknown |