Parametric results for: tsc80c31 under Microcontrollers

Filter Your Search

1 - 10 of 2,728 results

|
-
-
-
-
Manufacturer Part Number: tsc80c31
Select parts from the table below to compare.
Compare
Compare
TSC80C31-L20IX
Atmel Corporation
Check for Price Obsolete 8 20 MHz 0 8 16 20 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 2.7 V INDUSTRIAL X-XUUC-N40 Not Qualified 85 °C -40 °C 40 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER ATMEL CORP DIE DIE, 40 unknown 8542.31.00.01
TSC80C31-36MXR
Temic Semiconductors
Check for Price Transferred 8 36 MHz 8 16 36 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO 5.5 V 4.5 V MILITARY R-XUUC-N40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER TEMIC SEMICONDUCTORS DIE unknown 8542.31.00.01 3A991.A.2
TSC80C31-25MYB
Atmel Corporation
Check for Price Obsolete 8 25 MHz 0 8 16 25 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V MILITARY X-XUUC-N40 Not Qualified 125 °C -55 °C 40 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER ATMEL CORP WAFER DIE, unknown 8542.31.00.01 3A001.A.2.C
TSC80C31-12MHBP883
Temic Semiconductors
Check for Price Transferred 8 12 MHz 8 16 12 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO 15.8 mA 5.5 V 4.5 V MILITARY S-CQCC-N44 Not Qualified 125 °C -55 °C 44 CERAMIC, METAL-SEALED COFIRED QCCN SQUARE CHIP CARRIER NO LEAD QUAD TEMIC SEMICONDUCTORS unknown
TSC80C31-40AD
Atmel Corporation
Check for Price No Obsolete 8 40 MHz 0 8 16 40 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE S-PQFP-G44 Not Qualified e0 125 °C -40 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK TIN LEAD GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP, compliant 8542.31.00.01 3A991.A.2
TSC80C31-25AY
Temic Semiconductors
Check for Price Transferred 8 25 MHz 8 16 25 MHz 32 YES MICROCONTROLLER CMOS NO NO NO NO 27.5 mA 5.5 V 4.5 V AUTOMOTIVE R-XUUC-N40 Not Qualified 125 °C -40 °C 40 UNSPECIFIED DIE RECTANGULAR UNCASED CHIP NO LEAD UPPER TEMIC SEMICONDUCTORS unknown
TSC80C31-12CAD
Atmel Corporation
Check for Price No Obsolete 8 12 MHz 0 8 16 12 MHz 32 NO 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V COMMERCIAL R-PDIP-T40 Not Qualified e0 1 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 51.75 mm ATMEL CORP DIP, compliant 8542.31.00.01
TSC80C31-36LCD
Atmel Corporation
Check for Price Yes Yes Obsolete 8 36 MHz 0 8 16 36 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V COMMERCIAL S-PQFP-G44 Not Qualified e3 70 °C 44 PLASTIC/EPOXY QFP SQUARE FLATPACK MATTE TIN GULL WING 800 µm QUAD 2.4 mm 10 mm 10 mm ATMEL CORP QFP QFP, 44 compliant 8542.31.00.01 3A991.A.2
TSC80C31-30AYD
Atmel Corporation
Check for Price Obsolete 8 30 MHz 0 8 16 30 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 5.5 V 4.5 V AUTOMOTIVE X-XUUC-N40 Not Qualified 125 °C -40 °C 40 UNSPECIFIED DIE UNSPECIFIED UNCASED CHIP NO LEAD UPPER ATMEL CORP , unknown 8542.31.00.01 3A991.A.2
TSC80C31-36CI
Temic Semiconductors
Check for Price Obsolete 8 36 MHz 0 8 16 36 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO NO ROM LESS 37.4 mA 5.5 V 4.5 V COMMERCIAL S-CQCC-J44 Not Qualified 70 °C 44 CERAMIC, METAL-SEALED COFIRED QCCJ SQUARE CHIP CARRIER J BEND QUAD TEMIC SEMICONDUCTORS unknown