Parametric results for: tsc21020f-20mb under DSP Peripherals

Filter Your Search

1 - 10 of 11 results

|
Manufacturer Part Number: tsc21020f20mb
Select parts from the table below to compare.
Compare
Compare
TSC21020F-20MB
Temic Semiconductors
Check for Price No Transferred 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT NO 430 mA 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified e0 125 °C -55 °C 256 CERAMIC, METAL-SEALED COFIRED QFF QFL256,2.1SQ,20 SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 500 µm QUAD TEMIC SEMICONDUCTORS QFF, QFL256,2.1SQ,20 unknown
TSC21020F-20MB
Atmel Corporation
Check for Price No No Transferred 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT NO 430 mA 5.5 V 4.5 V MILITARY S-PQFP-F256 Not Qualified e0 125 °C -55 °C MIL-STD-883 256 PLASTIC/EPOXY QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 500 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, QFL256,2.1SQ,20 compliant QFP 256 3A001.A.2.C 8542.39.00.01
TSC21020F-20MBP883
Temic Semiconductors
Check for Price Transferred 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 256 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK FLAT QUAD TEMIC SEMICONDUCTORS , unknown
TSC21020F-20MBHXXX
Atmel Corporation
Check for Price Obsolete 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES YES 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified 125 °C -55 °C 100k Rad(Si) V 256 CERAMIC, METAL-SEALED COFIRED QFF SQUARE FLATPACK FLAT 508 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, unknown QFP 256 3A001.A.2.C 8542.39.00.01
TSC21020F-20MB
Microchip Technology Inc
Check for Price No Obsolete 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT YES 430 mA 5.5 V 4.5 V MILITARY S-PQFP-F256 Not Qualified e0 125 °C -55 °C MIL-STD-883 256 PLASTIC/EPOXY QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 500 µm QUAD 3.18 mm 37.085 mm 37.085 mm MICROCHIP TECHNOLOGY INC MQFP-256 unknown 3A001.A.2.C 8542.39.00.01
TSC21020F-20MB/883
Temic Semiconductors
Check for Price Transferred 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES NO 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 256 CERAMIC, METAL-SEALED COFIRED QFP SQUARE FLATPACK FLAT QUAD TEMIC SEMICONDUCTORS , unknown
TSC21020F-20MBSL1
Atmel Corporation
Check for Price No No Obsolete 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT YES 430 mA 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 256 CERAMIC, METAL-SEALED COFIRED QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 508 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, QFL256,2.1SQ,20 compliant QFP 256 3A001.A.2.C 8542.39.00.01
TSC21020F-20MB-E
Atmel Corporation
Check for Price No No Obsolete 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT YES 430 mA 5.5 V 4.5 V MILITARY S-PQFP-F256 Not Qualified e0 256 PLASTIC/EPOXY QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 500 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, QFL256,2.1SQ,20 compliant QFP 256 3A001.A.2.C 8542.39.00.01
TSC21020F-20MBSL2
Atmel Corporation
Check for Price No No Obsolete 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT YES 430 mA 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified e0 125 °C -55 °C 100k Rad(Si) V 256 CERAMIC, METAL-SEALED COFIRED QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 508 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, QFL256,2.1SQ,20 compliant QFP 256 3A001.A.2.C 8542.39.00.01
TSC21020F-20MB/883
Atmel Corporation
Check for Price No No Obsolete 32 0 40 20 MHz 40 YES 5 V DSP PERIPHERAL, FLOATING POINT PROCESSOR CMOS YES FLOATING POINT YES 430 mA 5.5 V 4.5 V MILITARY S-CQFP-F256 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 256 CERAMIC, METAL-SEALED COFIRED QFF QFL256,2.1SQ,20 SQUARE FLATPACK TIN LEAD FLAT 500 µm QUAD 3.18 mm 37.085 mm 37.085 mm ATMEL CORP QFF, QFL256,2.1SQ,20 compliant QFP 256 3A001.A.2.C 8542.39.00.01