Filter Your Search
1 - 2 of 2 results
|
TSC2046IGQCR
Texas Instruments
|
Check for Price | No | No | Obsolete | VFBGA | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 1.5V TO 5.25V SUPPLY | 1 | 5.25 V | 2.2 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 2A | 85 °C | -40 °C | 235 | 20 | 48 | PLASTIC/EPOXY | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | BGA | 4 X 4 MM, PLASTIC, VFBGA-48 | 48 | not_compliant | 8542.39.00.01 | ||
|
TSC2046IGQCR-90
Texas Instruments
|
Check for Price | No | No | Obsolete | VFBGA | CONSUMER CIRCUIT | CMOS | ALSO REQUIRES 1.5V TO 5.25V SUPPLY | 1 | 5.25 V | 2.2 V | INDUSTRIAL | S-PBGA-B48 | Not Qualified | e0 | 2A | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | BGA48,7X7,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 500 µm | BOTTOM | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | BGA | VFBGA, BGA48,7X7,20 | 48 | not_compliant | 8542.39.00.01 |