Filter Your Search
1 - 2 of 2 results
|
TSB41BA3BPFPG4
Texas Instruments
|
Check for Price | No | Obsolete | 8 | 2 | 50 MBps | 49.152 MHz | YES | 1.85 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | IEEE1394 | YES | 3 | 2 V | 1.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | HTFQFP, | 80 | compliant | 8542.31.00.01 | Texas Instruments | ||||
|
TSB41BA3BPFP
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 8 | 2 | 50 MBps | 49.152 MHz | YES | 1.85 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | ALSO REQUIRES 3.3V SUPPLY | NO | IEEE1394 | YES | 3 | 2 V | 1.7 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 80 | PLASTIC/EPOXY | HTFQFP | SQUARE | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | TEXAS INSTRUMENTS INC | QFP | TQFP-80 | 80 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |