Parametric results for: tsb12l under Bus Controllers

Filter Your Search

1 - 10 of 58 results

|
-
-
-
-
Manufacturer Part Number: tsb12l
Select parts from the table below to compare.
Compare
Compare
TSB12LV26PZT
Texas Instruments
$6.8609 Yes Yes Active 132 MBps 33 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS ALSO REQUIRES 5V SUPPLY IEEE 1394 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e4 4 70 °C 260 30 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP TQFP-100 100 compliant EAR99 8542.39.00.01 Texas Instruments
TSB12LV32PZ
Texas Instruments
$10.5391 Yes Yes Active 68000; COLDFIRE 16 7 50 MBps 60 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT YES 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e4 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.39.00.01 Texas Instruments
TSB12LV26TPZEP
Texas Instruments
$12.4600 Yes Yes Active PCI 32 32 50 MBps 33 MHz YES 3.3 V BUS CONTROLLER, PCI CMOS IEEE 1394; IEEE 1394A 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 110 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LFQFP, 100 compliant EAR99 8542.39.00.01 Texas Instruments
TSB12LV01BPZT
Texas Instruments
$13.7381 Yes Yes Active 32 8 50 MBps 49.152 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO REQUIRES 5V SUPPLY NO ASYNC, BIT NO 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e4 4 70 °C 260 30 100 PLASTIC/EPOXY TFQFP QFP100,.63SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-100 100 compliant EAR99 8542.39.00.01 Texas Instruments
TSB12LV32TPZEP
Texas Instruments
$14.6034 Yes Yes Active 68000; COLDFIRE 16 7 50 MBps 60 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT; SYNC, BYTE NO 1 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 105 °C -40 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP LQFP-100 100 compliant EAR99 8542.39.00.01 Texas Instruments
TSB12LV21BPGF
Texas Instruments
$16.8126 Yes Yes Obsolete PCI 32 32 50 MBps 33 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO REQUIRES 4.5 TO 5.5 VOLTS NO ASYNC, BIT NO 5 1 3.6 V 3 V COMMERCIAL S-PQFP-G176 Not Qualified e4 3 70 °C 260 30 176 PLASTIC/EPOXY LFQFP QFP176,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, QFP-176 176 compliant EAR99 8542.39.00.01
TSB12LV01BIPZT
Texas Instruments
$17.4893 Yes Obsolete 32 8 50 MBps 49.152 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS ALSO REQUIRES 5V SUPPLY NO ASYNC, BIT NO 1 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified e4 3 70 °C 260 30 100 PLASTIC/EPOXY TFQFP QFP100,.63SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP PLASTIC, TQFP-100 100 compliant 8542.31.00.01 Texas Instruments
TSB12LV21BMPGFEP
Texas Instruments
$33.4791 Yes Yes Obsolete PCI 50 MBps YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NO 5 3.6 V 3 V MILITARY S-PQFP-G176 e4 3 125 °C -55 °C 260 30 176 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm TEXAS INSTRUMENTS INC QFP LFQFP, 176 compliant EAR99 8542.39.00.01
TSB12LV31PZR
Texas Instruments
Check for Price Obsolete 16 8 25 MBps 50 MHz YES 3.3 V BUS CONTROLLER, IEEE 488 (GPIB) CMOS IEEE 1394 3.6 V 3 V COMMERCIAL S-PQFP-G100 Not Qualified 70 °C 100 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.6 mm 14 mm 14 mm TEXAS INSTRUMENTS INC LFQFP, unknown 3A991.A.2 8542.31.00.01
V62/03611-01XE
Texas Instruments
Check for Price Yes Obsolete 32 8 50 MBps 49.152 MHz YES 3.3 V SERIAL IO/COMMUNICATION CONTROLLER, SERIAL CMOS NO ASYNC, BIT NO 1 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e4 3 85 °C -40 °C 260 30 100 PLASTIC/EPOXY TFQFP QFP100,.63SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH NICKEL PALLADIUM GOLD GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm TEXAS INSTRUMENTS INC QFP TFQFP, QFP100,.63SQ,20 100 compliant 8542.31.00.01