Parametric results for: tsa5522m under PLL or Frequency Synthesis Circuits

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tsa5522m
Select parts from the table below to compare.
Compare
Compare
TSA5522M
Philips Semiconductors
Check for Price No Transferred YES BIPOLAR OTHER R-PDSO-G20 Not Qualified e0 85 °C -20 °C 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS SSOP, SSOP20,.25 unknown 8542.39.00.01
TSA5522M
NXP Semiconductors
Check for Price Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER BIPOLAR ADDITIONAL DIVIDE BY 8 PRESCALER 1 30 mA 5.5 V 4.5 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.5 mm 4.4 mm NXP SEMICONDUCTORS LSSOP, SSOP20,.25 unknown 8542.39.00.01
TSA5522MDK-T
NXP Semiconductors
Check for Price Obsolete 5 V YES PLL FREQUENCY SYNTHESIZER ADDITIONAL DIVIDE BY 8 PRESCALER 1 30 mA 5.5 V 4.5 V OTHER R-PDSO-G20 Not Qualified 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 6.5 mm 1.5 mm 4.4 mm NXP SEMICONDUCTORS LSSOP, unknown 8542.39.00.01