Filter Your Search
1 - 2 of 2 results
|
TSA5511N
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | NO | PLL FREQUENCY SYNTHESIZER | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 21.6 mm | 4.7 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP | DIP, | 18 | unknown | 8542.39.00.01 | |||||||
|
TSA5511N
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | NO | BIPOLAR | 50 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | e0 | 80 °C | -10 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP18,.3 | unknown | 8542.39.00.01 |