Filter Your Search
1 - 4 of 4 results
|
TS942AIDT
STMicroelectronics
|
$1.5411 | Yes | Active | 5 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||
|
TS942AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDIP-T8 | Not Qualified | e3 | 85 dB | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | TUBE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | DIP, DIP8,.3 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||||
|
TS942AID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||
|
TS942AIPT
STMicroelectronics
|
Check for Price | Yes | Active | 5 mV | 4500 V/us | 150 pA | 3.7 µA | 2 | OPERATIONAL AMPLIFIER | 3 V | BICMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | YES | NO | NO | 12 V | INDUSTRIAL | 10 | NO | R-PDSO-G8 | Not Qualified | e4 | 85 dB | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | STMICROELECTRONICS | SOIC | TSSOP, TSSOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |