Parametric results for: ts921idt under Operational Amplifiers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts921idt
Select parts from the table below to compare.
Compare
Compare
TS921IDT
STMicroelectronics
$0.3929 Yes Active 5 mV 1.3 V/us 100 nA 1.5 mA 1 OPERATIONAL AMPLIFIER 3 V BICMOS VOLTAGE-FEEDBACK 100 nA YES NO NO NO NO NO 0.7 V/us 14 V AUTOMOTIVE 4000 16000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics