Filter Your Search
1 - 10 of 14 results
|
TS87C54X2-EK
Temic Semiconductors
|
Check for Price | Transferred | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | S-GQCC-J44 | Not Qualified | 44 | CERAMIC, GLASS-SEALED | SQUARE | CHIP CARRIER | J BEND | QUAD | TEMIC SEMICONDUCTORS | WINDOWED, CERAMIC, QPJ-44 | unknown | ||||||||||||||||
|
TS87C54X2-EEB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16384 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | S-PQFP-G44 | Not Qualified | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | LQFP, | unknown | QFP | 44 | 8542.31.00.01 | |||||
|
TS87C54X2-EBR
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16384 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | unknown | LCC | 44 | 8542.31.00.01 | |||||
|
TS87C54X2-EJ
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | R-GDIP-T40 | Not Qualified | 40 | CERAMIC, GLASS-SEALED | WDIP | RECTANGULAR | IN-LINE, WINDOW | THROUGH-HOLE | 2.54 mm | DUAL | 5.71 mm | 15.24 mm | ATMEL CORP | WDIP, | unknown | DIP | 40 | 8542.31.00.01 | |||||||||
|
TS87C54X2-EK
Atmel Corporation
|
Check for Price | Obsolete | 8 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | S-CQCC-J44 | Not Qualified | 44 | CERAMIC, METAL-SEALED COFIRED | WQCCJ | SQUARE | CHIP CARRIER, WINDOW | J BEND | 1.27 mm | QUAD | 4.9 mm | 16.51 mm | 16.51 mm | ATMEL CORP | WQCCJ, | unknown | QFN | 44 | 8542.31.00.01 | ||||||||
|
TS87C54X2-EJ
Temic Semiconductors
|
Check for Price | Transferred | 8 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | UVPROM | R-GDIP-T40 | Not Qualified | 40 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | TEMIC SEMICONDUCTORS | WINDOWED, CERAMIC, DIP-40 | unknown | ||||||||||||||||
|
TS87C54X2-EAD
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16384 | 8 | 16 | 32 | NO | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | R-PDIP-T40 | Not Qualified | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP, | unknown | DIP | 40 | 8542.31.00.01 | |||||
|
TS87C54X2-ECR
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16384 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | S-PQFP-G44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | compliant | QFP | 44 | 8542.31.00.01 | ||
|
TS87C54X2-ECB
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16384 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | S-PQFP-G44 | Not Qualified | e0 | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | TIN LEAD | GULL WING | 800 µm | QUAD | 2.4 mm | 10 mm | 10 mm | ATMEL CORP | QFP, | compliant | QFP | 44 | 8542.31.00.01 | ||
|
TS87C54X2-EBB
Atmel Corporation
|
Check for Price | Obsolete | 8 | 16384 | 8 | 16 | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | S-PQCC-J44 | Not Qualified | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | QCCJ, | unknown | LCC | 44 | 8542.31.00.01 |