Filter Your Search
1 - 3 of 3 results
![]() |
TS87C51RD2-LIA
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 30 MHz | 65536 | 1024 | 8051 | 8 | 16 | 30 MHz | 32 | NO | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | YES | OTPROM | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 1 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | DIP | PLASTIC, DIP-40 | 40 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
TS87C51RD2-LIA
Temic Semiconductors
|
Check for Price | No | Obsolete | 8 | 40 MHz | 65536 | 1024 | 8051 | NO | CMOS | UVPROM | 13 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | DIP-40 | unknown | 8542.31.00.01 | |||||||||||||||||||||||
|
TS87C51RD2-LIAD
Temic Semiconductors
|
Check for Price | No | Transferred | 8 | 40 MHz | 65536 | 1024 | 8051 | NO | CMOS | UVPROM | 13 mA | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TEMIC SEMICONDUCTORS | unknown | 8542.31.00.01 |