Filter Your Search
1 - 5 of 5 results
|
TS864AIDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 600 pA | 16 µA | 2 µs | 4 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, SOP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||
|
TS864AID
STMicroelectronics
|
Check for Price | Yes | Active | 10 mV | 600 pA | 2 µs | 4 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TS864AIYDT
STMicroelectronics
|
Check for Price | Yes | Active | 10 mV | 600 pA | 64 µA | 2 µs | 4 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP, SOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TS864AIPT
STMicroelectronics
|
Check for Price | Yes | Active | 10 mV | 600 pA | 16 µA | 2 µs | 4 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
TS864AIN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 10 mV | 600 pA | 2 µs | 4 | COMPARATOR | 5 V | BICMOS | 300 pA | PUSH-PULL | 12 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | PLASTIC, DIP-14 | 14 | compliant | EAR99 | 8542.39.00.01 |