Parametric results for: ts820 under Silicon Controlled Rectifiers

Filter Your Search

1 - 10 of 13 results

|
-
Manufacturer Part Number: ts820
Select parts from the table below to compare.
Compare
Compare
TS820-600H
STMicroelectronics
$0.3685 Active 5 kA 1 mA 5 mA 200 µA 600 V 8 A SCR SINGLE 5 V/us 800 mV 73 A 600 V R-PSIP-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS IN-LINE, R-PSIP-T3 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics
TS820-600B
STMicroelectronics
$0.3978 Yes Active 5 kA 5 mA 200 µA 600 V 8 A SCR SINGLE 5 V/us 800 mV 73 A 10 µA 600 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics TO-252
TS820-600B-TR
STMicroelectronics
$0.4660 Yes Active 5 kA 1 mA 5 mA 200 µA 600 V 8 A SCR SINGLE 5 V/us 800 mV 73 A 10 µA 600 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING SINGLE STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics TO-252
TS820-600T
STMicroelectronics
$0.7999 Yes Obsolete 5 kA 5 mA 200 µA 600 V 8 A SCR SINGLE SENSITIVE GATE 5 V/us 800 mV 73 A 600 V TO-220AB R-PSFM-T3 e3 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED ANODE 1 3 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT NO Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics TO-220AB
TS820-600FP
STMicroelectronics
$0.8565 Yes Active 5 kA 1 mA 5 mA 200 µA 600 V SCR 5 V/us 800 mV 73 A e3 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED NO Matte Tin (Sn) - annealed STMICROELECTRONICS not_compliant EAR99 STMicroelectronics
TS820-700H
STMicroelectronics
Check for Price Obsolete 5 kA 1 mA 5 mA 200 µA 700 V 8 A SCR SINGLE 5 V/us 800 mV 73 A 700 V R-PSIP-T3 Not Qualified 125 °C -40 °C ANODE 1 3 PLASTIC/EPOXY RECTANGULAR IN-LINE NO THROUGH-HOLE SINGLE STMICROELECTRONICS IN-LINE, R-PSIP-T3 3 compliant EAR99 8541.30.00.80
TS820-400B-TR
STMicroelectronics
Check for Price Obsolete 5 mA 200 µA 400 V 8 A SCR SINGLE 5 V/us 800 mV 10 µA 400 V R-PSSO-G2 Not Qualified 125 °C -40 °C ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING SINGLE STMICROELECTRONICS SMALL OUTLINE, R-PSSO-G2 unknown EAR99 8541.30.00.80
TS820-700B
STMicroelectronics
Check for Price Yes Yes Obsolete 5 kA 5 mA 200 µA 700 V 8 A SCR SINGLE SENSITIVE GATE 5 V/us 800 mV 73 A 700 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING SINGLE STMICROELECTRONICS DPAK-3 3 not_compliant EAR99 8541.30.00.80 TO-252
TS820-700B-TR
STMicroelectronics
Check for Price Active 5 kA 1 mA 5 mA 200 µA 700 V 8 A SCR SINGLE SENSITIVE GATE 5 V/us 800 mV 73 A 700 V R-PSSO-G2 e3 Not Qualified 1 125 °C -40 °C 260 30 ANODE 1 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) - annealed GULL WING SINGLE STMICROELECTRONICS SMALL OUTLINE, R-PSSO-G2 3 not_compliant EAR99 8541.30.00.80 STMicroelectronics TO-252
TS8200002DSHT
Thomas & Betts
Check for Price Obsolete THOMAS & BETTS CORP unknown EAR99 8536.90.40.00 SCREW CABLE 1 2 2 65 A 250 V CSA; UL BARRIER STRIP TERMINAL BLOCK 6 AWG