Filter Your Search
1 - 2 of 2 results
|
TS68C000VC10A
Atmel Corporation
|
Check for Price | Transferred | 32 | 10 MHz | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 22.86 mm | 81.28 mm | ATMEL CORP | DIP | SIDE BRAZED, CERAMIC, DIP-64 | 64 | unknown | 8542.31.00.01 | |||||
|
TS68C000VC10A
e2v technologies
|
Check for Price | No | Obsolete | 32 | 10 MHz | 16 | 24 | 10 MHz | NO | 5 V | MICROPROCESSOR | HCMOS | NO | FIXED POINT | NO | NO | 45 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T64 | Not Qualified | 85 °C | -40 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 22.86 mm | 81.28 mm | TELEDYNE E2V (UK) LTD | DIP | CERAMIC, SDIP-64 | 64 | unknown | 8542.31.00.01 |