Parametric results for: ts68c000mr8a under Microprocessors

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: ts68c000mr8a
Select parts from the table below to compare.
Compare
Compare
TS68C000MR8A
Thales Group
Check for Price Buy Transferred 32 8 MHz 16 24 8 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT NO NO 42 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm THOMSON-CSF SEMICONDUCTORS PGA , 68 unknown 3A001.A.2.C 8542.31.00.01
TS68C000MR8A
Atmel Corporation
Check for Price Buy No Transferred 32 8 MHz 16 24 8 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT NO NO 42 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm ATMEL CORP PGA PGA, PGA68,10X10 68 unknown 3A001.A.2.C 8542.31.00.01
TS68C000MR8A
Teledyne e2v
Check for Price Buy No Obsolete 32 8 MHz 16 24 8 MHz NO 5 V MICROPROCESSOR HCMOS NO FIXED POINT NO NO 42 mA 5.5 V 4.5 V MILITARY S-CPGA-P68 Not Qualified 125 °C -55 °C MIL-STD-883 Class B 68 CERAMIC, METAL-SEALED COFIRED PGA PGA68,10X10 SQUARE GRID ARRAY PIN/PEG 2.54 mm PERPENDICULAR 4.184 mm 26.92 mm 26.92 mm TELEDYNE E2V (UK) LTD PGA PGA, PGA68,10X10 68 unknown 3A001.A.2.C 8542.31.00.01