Filter Your Search
1 - 4 of 4 results
|
TS634IDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 40 V/us | 30 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | NO | NO | -7 V | YES | NO | 23 V/us | 7 V | INDUSTRIAL | 130000 | 5000 | YES | R-PDSO-G20 | Not Qualified | e4 | 108 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | BATWING, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
TS634ID
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 mV | 40 V/us | 30 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | NO | NO | -7 V | YES | NO | 23 V/us | 7 V | INDUSTRIAL | 130000 | 5000 | YES | R-PDSO-G20 | Not Qualified | e4 | 108 dB | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | STMICROELECTRONICS | SOIC | BATWING, PLASTIC, SO-20 | 20 | compliant | EAR99 | 8542.33.00.01 | |||||||||||||
|
TS63420KTRPBF
Tagore Technology Inc
|
Check for Price | Yes | Contact Manufacturer | 1 | 2.7 V | e3 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | YES | TIN | TAGORE TECHNOLOGY INC | LCC16,.12SQ,20 | unknown | EAR99 | 8536.50.70.00 | 40 dBm | 50 Ω | COMPONENT | 42 dBm | SURFACE MOUNT | 1 GHz | 10 MHz | REFLECTIVE | SP4T | |||||||||||||||||||||||||||||||||||||||
|
TS634IPT
STMicroelectronics
|
Check for Price | No | Obsolete | 6 mV | 40 V/us | 30 µA | 2 | OPERATIONAL AMPLIFIER | 6 V | -6 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | NO | NO | -7 V | YES | NO | 23 V/us | 7 V | INDUSTRIAL | 130000 | 5000 | YES | R-PDSO-G14 | Not Qualified | e0 | 108 dB | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | MICRO, PLASTIC, TSSOP-14 | 14 | not_compliant | EAR99 | 8542.33.00.01 |