Filter Your Search
1 - 10 of 1,488 results
|
TS600-170F-2
Littelfuse Inc
|
$1.5545 | Yes | Yes | Active | 85 °C | RMAX:9 OHMS AT 20 DEG CEL | -40 °C | 85 °C | SURFACE MOUNT | YES | LITTELFUSE INC | CHIP | compliant | EAR99 | 8533.40.80.70 | LITTELFUSE | 2 | 12.3 mm | 19.4 mm | RECTANGULAR PACKAGE | SMT | 8.3 mm | TR, EMBOSSED, 14 INCH | CSA; UL | 4 Ω | PTC RESETTABLE FUSE | DUAL ENDED | WRAPAROUND | OVERCURRENT PROTECTION | 60 V | ||||||||||||||
|
TS600T3YIFB
CTS Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 24 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600T1YCFT
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 10 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 24 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600T1XCJT
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 10 ppm | 0.015 % | 5 PPM/YEAR | 60 Ω | 9 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600TYYCGB
CTS Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 25 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 30 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600TY1CLT
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 ppm | 0.001 % | 5 PPM/YEAR | 60 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600T3YCGB
CTS Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 30 ppm | 0.0025 % | 5 PPM/YEAR | 80 Ω | 30 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600TYYIET
CTS Corporation
|
Check for Price | Yes | Active | 60 MHz | 25 ppm | 0.025 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600T33CKB
CTS Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 8 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||||||
|
TS600T21IFB
CTS Corporation
|
Check for Price | Yes | Obsolete | 60 MHz | 20 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 24 pF | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT; BULK | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | GREEN, RESISTANCE WELDED, METAL CAN, HC-49/US-SM, 2 PIN | compliant | 8541.60.00.60 |