Filter Your Search
1 - 1 of 1 results
|
TS5V330DBQRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | 300 MHz | 7 Ω | 6 ns | 6 ns | SPDT | NO | 4 | 4 | 60 dB | SEPARATE OUTPUT | 3 µA | 5.5 V | 4 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SSOP, SSOP16,.25 | 16 | compliant | 8542.39.00.01 | Texas Instruments |