Filter Your Search
1 - 3 of 3 results
|
TS5L100DR
Texas Instruments
|
$1.1647 | Yes | Yes | Active | 6.2 V | YES | 350 MHz | 19 Ω | 2 Ω | 7 ns | 4 ns | 100 mA | SPDT | NO/NC | 4 | 4 | 40 dB | SEPARATE OUTPUT | 3 µA | 6.5 V | 6 V | BREAK-BEFORE-MAKE | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AC, SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TS5L100DRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.2 V | YES | 19 Ω | 1 Ω | 7 ns | 4 ns | 100 mA | SPDT | 1 | 4 | 40 dB | 3 µA | 6.5 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | ||||||||
|
TS5L100DRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 6.2 V | YES | 19 Ω | 1 Ω | 7 ns | 4 ns | 100 mA | SPDT | 1 | 4 | 40 dB | 3 µA | 6.5 V | 6 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 |