Filter Your Search
1 - 3 of 3 results
|
TS5A3359DCUR
Texas Instruments
|
$0.9153 | Yes | Yes | Active | 1.8 V | YES | 75 MHz | 2.5 Ω | 150 mΩ | 85 ns | 16 ns | SINGLE-ENDED MULTIPLEXER | 5.5 V | 1 | 1 | 64 dB | COMMON OUTPUT | 1 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TS5A3359DCURE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | YES | 2.5 Ω | 150 mΩ | 85 ns | 16 ns | SINGLE-ENDED MULTIPLEXER | 3 | 1 | 64 dB | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
TS5A3359DCURG4
Texas Instruments
|
Check for Price | Yes | Active | 1.8 V | YES | 2.5 Ω | 150 mΩ | 85 ns | 16 ns | SINGLE-ENDED MULTIPLEXER | 5.5 V | 1.65 V | NO | 3 | 1 | 64 dB | SEPARATE OUTPUT | 1.2 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | VSSOP | TSSOP8,.12,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 2.3 mm | 900 µm | 2 mm | TEXAS INSTRUMENTS INC | SOIC | VSSOP, TSSOP8,.12,20 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |