Filter Your Search
1 - 1 of 1 results
|
TS5A3159DBVTG4
Texas Instruments
|
Check for Price | Yes | Yes | Lifetime Buy | 1.8 V | YES | 100 MHz | 3.2 Ω | 700 mΩ | 95 ns | 70 ns | SPDT | 2-CHANNEL MUX/DEMUX | 5.5 V | 1 | 1 | 63 dB | SEPARATE OUTPUT | 100 nA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 950 µm | DUAL | 2.9 mm | 1.45 mm | 1.6 mm | TEXAS INSTRUMENTS INC | SOT-23 | LSSOP, TSOP6,.11,37 | 6 | compliant | 8542.39.00.01 | Texas Instruments |