Filter Your Search
1 - 3 of 3 results
|
TS5A23159DGSTG4
Texas Instruments
|
$0.7828 | Yes | Yes | Lifetime Buy | 1.8 V | YES | 105 MHz | 2.5 Ω | 150 mΩ | 55 ns | 12 ns | SPDT | VIDEO APPLICATION | 5.5 V | 2 | 2 | 64 dB | SEPARATE OUTPUT | 500 nA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | Texas Instruments | |||||
|
TS5A23159DGSTE4
Texas Instruments
|
$0.7828 | Yes | Yes | Lifetime Buy | 1.8 V | YES | 105 MHz | 2.5 Ω | 150 mΩ | 55 ns | 12 ns | 100 mA | SPDT | VIDEO APPLICATION | 5.5 V | NO/NC | 2 | 2 | 64 dB | SEPARATE OUTPUT | 500 nA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP10,.19,20 | 10 | compliant | 8542.39.00.01 | Texas Instruments | |||
|
TS5A23159DGST
Texas Instruments
|
$0.8399 | Yes | Yes | Lifetime Buy | 1.8 V | YES | 105 MHz | 2.5 Ω | 150 mΩ | 55 ns | 12 ns | 100 mA | SPDT | VIDEO APPLICATION | 5.5 V | NO/NC | 2 | 2 | 64 dB | SEPARATE OUTPUT | 500 nA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | TSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | 8542.39.00.01 | Texas Instruments | EAR99 |