Filter Your Search
1 - 1 of 1 results
|
TS5A2066DCTRE4
Texas Instruments
|
Check for Price | No | Obsolete | 1.8 V | YES | 400 MHz | 120 Ω | 900 mΩ | 11.5 ns | 5.2 ns | SPST | 5.5 V | NO | 1 | 2 | 68 dB | SEPARATE OUTPUT | 10 µA | 5.5 V | 1.65 V | BREAK-BEFORE-MAKE | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | LSSOP | SSOP8,.16 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2.95 mm | 1.3 mm | 2.8 mm | TEXAS INSTRUMENTS INC | SOIC | LSSOP, SSOP8,.16 | 8 | compliant | 8542.39.00.01 | Texas Instruments |