Parametric results for: ts5a12301e under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts5a12301e
Select parts from the table below to compare.
Compare
Compare
TS5A12301EYFPR
Texas Instruments
$0.4329 Yes Yes Active 2.5 V YES 55 MHz 1.6 Ω 150 mΩ 175 ns 160 ns SPDT 5.5 V NO/NC 1 1 63 dB SEPARATE OUTPUT 5 µA 5.5 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL R-PBGA-B6 Not Qualified e1 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.17 mm 500 µm 770 µm TEXAS INSTRUMENTS INC BGA DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments