Filter Your Search
1 - 1 of 1 results
|
TS4994EIJT
STMicroelectronics
|
Check for Price | Obsolete | 1 | 20 kHz | VFBGA | 1.2 W | 1 % | 5.5 V | CLASS AB AUDIO AMPLIFIER | 1 | 7 mA | 2.5 V | INDUSTRIAL | S-PBGA-B9 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | PLASTIC/EPOXY | BGA9,3X3,20 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 1.63 mm | 1.63 mm | 600 µm | STMICROELECTRONICS | BGA | VFBGA, BGA9,3X3,20 | 9 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |