Filter Your Search
1 - 1 of 1 results
|
TS489IQT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | HVSON | 130 mW | 5.5 V | AUDIO AMPLIFIER | 1 | 2.7 mA | 2.2 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOLCC8,.08,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 600 µm | STMICROELECTRONICS | DFN | 2 X 2 MM, DFN-8 | 8 | compliant | EAR99 | 8542.33.00.01 |