Filter Your Search
1 - 3 of 3 results
|
TS4621MLEIJT
STMicroelectronics
|
$1.0803 | Obsolete | 2 | 6 dB | VFBGA | CLASS G AUDIO AMPLIFIER | ESD for VOUTR, VOUTL vs. AGND is 3A | 1 | 6.5 mA | 4.8 V | 2.3 V | S-PBGA-B16 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | 655 µm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics | ||||||||||
|
TS4621EIJT
STMicroelectronics
|
$1.3530 | Yes | Obsolete | 2 | FBGA | AUDIO AMPLIFIER | 1 | 4.8 V | 2.3 V | INDUSTRIAL | S-PBGA-B16 | e1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SQUARE | GRID ARRAY, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | BGA | 1.65 X 1.65 MM, 0.40 MM PITCH, ROHS COMPLIANT, FLIP CHIP-16 | 16 | ||||||||
|
TS4621BEIJT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 2 | 6 dB | VFBGA | CLASS G AUDIO AMPLIFIER | 1 | 6.5 mA | 4.8 V | 2.3 V | S-PBGA-B16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | BGA16,4X4,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.65 mm | 1.65 mm | 655 µm | STMICROELECTRONICS | compliant | EAR99 | 8542.33.00.01 |