Parametric results for: ts40-p under Bridge Rectifier Diodes

Filter Your Search

1 - 10 of 39 results

|
-
-
Manufacturer Part Number: ts40p
Select parts from the table below to compare.
Compare
Compare
TS40P07G
Taiwan Semiconductor
$1.4096 Yes Active 40 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-PSFM-T4 e3 UL RECOGNIZED 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant Taiwan Semiconductor
TS40P06G
Taiwan Semiconductor
$1.4096 Yes Active 40 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 400 A 1 R-PSFM-T4 e3 UL RECOGNIZED 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant
TS40P05G
Taiwan Semiconductor
$1.4096 Yes Active 40 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 R-PSFM-T4 e3 UL RECOGNIZED 1 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD not_compliant
TS40P05GH
Taiwan Semiconductor
Check for Price Yes Active 40 A 1.1 V 10 µA SILICON BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 R-PSFM-T4 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD unknown
TS40P05GHC2G
Taiwan Semiconductor
Check for Price Active 40 A 1.1 V SILICON 600 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 600 V 4 400 A 1 R-PSFM-T4 e3 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
TS40P07GHD2G
Taiwan Semiconductor
Check for Price Active 40 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-PSFM-T4 e3 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant Taiwan Semiconductor EAR99 8541.10.00.80
TS40P07GC2G
Taiwan Semiconductor
Check for Price Yes Active 40 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80
TS40P06GD2
Taiwan Semiconductor
Check for Price Yes Active 40 A 1.1 V SILICON 800 V BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 800 V 4 400 A 1 R-PSFM-T4 e3 UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 R-PSFM-T4
TS40P07GHX0G
Taiwan Semiconductor
Check for Price Active 40 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-PSFM-T4 e3 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant EAR99 8541.10.00.80 R-PSFM-T4
TS40P07GHC2G
Taiwan Semiconductor
Check for Price Active 40 A 1.1 V SILICON 1 kV BRIDGE RECTIFIER DIODE BRIDGE, 4 ELEMENTS NO 1 kV 4 400 A 1 R-PSFM-T4 e3 AEC-Q101; UL RECOGNIZED 150 °C -55 °C 260 10 4 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE TAIWAN SEMICONDUCTOR CO LTD compliant Taiwan Semiconductor EAR99 8541.10.00.80