Parametric results for: ts3a5018de4 under Multiplexers or Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ts3a5018de4
Select parts from the table below to compare.
Compare
Compare
TS3A5018DE4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 2.5 V YES 300 MHz 22 Ω 400 mΩ 10.5 ns 9 ns 100 mA SPDT NC 4 4 48 dB SEPARATE OUTPUT 2 µA 3.6 V 2.3 V BREAK-BEFORE-MAKE INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant 8542.39.00.01 Texas Instruments