Filter Your Search
1 - 6 of 6 results
|
TS339CDT
STMicroelectronics
|
$0.4987 | Yes | Active | 6.5 mV | 600 pA | 100 µA | 1.5 µs | 4 | COMPARATOR | 3 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
TS339CD
Taiwan Semiconductor
|
Check for Price | Yes | Active | 5 mV | 2 mA | 1.3 µs | 4 | COMPARATOR | 5 V | 250 nA | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | TAIWAN SEMICONDUCTOR CO LTD | DIP-14 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||
|
TS339CD14C4
Taiwan Semiconductor
|
Check for Price | Obsolete | 5 mV | 250 nA | 1.3 µs | 4 | COMPARATOR | 5 V | 36 V | COMMERCIAL | R-PDIP-T14 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.055 mm | TAIWAN SEMICONDUCTOR CO LTD | DIP, | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
TS339CD/CDT
STMicroelectronics
|
Check for Price | Active | COMPARATOR | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||
|
TS339CD14C4G
Taiwan Semiconductor
|
Check for Price | Yes | Obsolete | 5 mV | 250 nA | 50 mA | 1.3 µs | 4 | COMPARATOR | 5 V | CMOS | 36 V | COMMERCIAL | R-PDIP-T14 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.45 mm | 7.62 mm | 19.05 mm | TAIWAN SEMICONDUCTOR CO LTD | DIP-14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
TS339CD
STMicroelectronics
|
Check for Price | No | Obsolete | 6.5 mV | 600 pA | 100 µA | 1.5 µs | 4 | COMPARATOR | 3 V | CMOS | OPEN-DRAIN | 18 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | MICRO, PLASTIC, SO-14 | 14 | unknown | EAR99 | 8542.39.00.01 | STMicroelectronics |