Filter Your Search
1 - 10 of 13,351 results
|
TS339IPT
STMicroelectronics
|
$0.2874 | Yes | Active | 3 V | YES | CMOS | 4 | 100 µA | AUTOMOTIVE | e4 | Not Qualified | R-PDSO-G14 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 600 pA | 6.5 mV | 1 | OPEN-DRAIN | TR | 1.5 µs | 18 V | ||||||||||||||||||
|
TS339CDT
STMicroelectronics
|
$0.4987 | Yes | Active | 3 V | YES | CMOS | 4 | 100 µA | COMMERCIAL | e4 | Not Qualified | R-PDSO-G14 | 70 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SO-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 600 pA | 6.5 mV | 1 | OPEN-DRAIN | TR | 1.5 µs | 18 V | |||||||||||||||||||
|
TS331IQT
STMicroelectronics
|
$0.5152 | Yes | Active | 1.8 V | YES | 1 | AUTOMOTIVE | R-PDSO-N6 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.05,16 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | 400 µm | DUAL | 550 µm | 1.2 mm | 1.3 mm | STMICROELECTRONICS | DFN-6 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 100 nA | 6 mV | OPEN-DRAIN | TR | 420 ns | 5.5 V | ||||||||||||||||||||||||||
|
TS331IYLT
STMicroelectronics
|
$0.5267 | Yes | Active | 1.8 V | YES | 1 | AUTOMOTIVE | R-PDSO-G5 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | LSSOP | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | 5 PIN | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 100 nA | 6 mV | OPEN-DRAIN | TAPE AND REEL | 420 ns | 5.5 V | 40 nA | ||||||||||||||||||||||||
|
TS331ILT
STMicroelectronics
|
$0.7423 | Yes | Active | 1.8 V | YES | 1 | 38 µA | AUTOMOTIVE | e4 | Not Qualified | R-PDSO-G5 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | STMICROELECTRONICS | SOT-23 | 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 100 nA | 6 mV | 1 | OPEN-DRAIN | TR | 420 ns | 5.5 V | 68 dB | ||||||||||||||||||
|
TS339CPT
STMicroelectronics
|
$0.7541 | Yes | Active | 3 V | YES | CMOS | 4 | 100 µA | COMMERCIAL | e4 | Not Qualified | R-PDSO-G14 | 70 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 600 pA | 6.5 mV | 1 | OPEN-DRAIN | TR | 1.5 µs | 18 V | |||||||||||||||||||
|
TS3312ACR
STMicroelectronics
|
$0.7800 | Yes | Active | 5 V | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5.5 V | 1.8 V | R-PDSO-G3 | 125 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | TSSOP3/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | STMICROELECTRONICS | SOT-323, 3 PIN | compliant | STMicroelectronics | 1 | 5 mA | 1.2519 V | 1.2481 V | 1.25 V | 30 ppm/°C | NO | 0.15 % | |||||||||||||||||||||||||||
|
TS339IDT
STMicroelectronics
|
$0.7932 | Yes | Active | 3 V | YES | CMOS | 4 | 100 µA | AUTOMOTIVE | e4 | Not Qualified | R-PDSO-G14 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | SOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 600 pA | 6.5 mV | 1 | OPEN-DRAIN | TR | 1.5 µs | 18 V | ||||||||||||||||||
|
TS332IYDT
STMicroelectronics
|
$0.8200 | Yes | Active | 1.8 V | YES | 2 | AUTOMOTIVE | e3 | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOP-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | COMPARATOR | 100 nA | 6 mV | 1 | OPEN-DRAIN | TAPE AND REEL | 420 ns | 5.5 V | 40 nA | |||||||||||||||||||||
|
TS3330AQPR
STMicroelectronics
|
$0.8293 | Yes | Active | 5 V | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 5.5 V | 1.8 V | S-XQCC-N8 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | UNSPECIFIED | VQCCN | LCC8,.06SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 550 µm | 1.5 mm | 1.5 mm | STMICROELECTRONICS | QFN-8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | 1 | 5 mA | 3.0045 V | 2.9955 V | 3 V | 30 ppm/°C | NO | 0.15 % |