Filter Your Search
1 - 1 of 1 results
|
TS2931CS-85
Taiwan Semiconductor
|
Check for Price | Active | 16 V | 13 V | 8.5 V | 300 mV | 100 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 600 mV | 35 V | 0.03 % | 0.05 % | 1 | 8.7125 V | 8.2875 V | 2.5 % | R-PDSO-G8 | 150 °C | -55 °C | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TAIWAN SEMICONDUCTOR CO LTD | , | compliant | EAR99 | 8542.39.00.01 |