Parametric results for: ts27l2bi under Operational Amplifiers

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: ts27l2bi
Select parts from the table below to compare.
Compare
Compare
TS27L2BIDT
STMicroelectronics
$1.3601 Yes Active 3.5 mV 0.04 V/us 300 pA 36 µA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V AUTOMOTIVE 100 40000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TAPE AND REEL YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm 4194121 STMICROELECTRONICS SOIC MICRO, PLASTIC, SO-8 8 compliant EAR99 8542.33.00.01 STMicroelectronics 2023-03-07 16:10:32 80 12.3 984 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-01-23 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object],[object Object],[object ... more
TS27L2BID
STMicroelectronics
Check for Price Yes Obsolete 3.5 mV 0.04 V/us 300 pA 36 µA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V AUTOMOTIVE 100 40000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 80 12.3 984 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free Undeterminable FMD [object Object],[object Object] 79-94-7
TS27L2BIPT
STMicroelectronics
Check for Price Yes Obsolete 3.5 mV 0.04 V/us 300 pA 36 µA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V AUTOMOTIVE 100 40000 NO R-PDSO-G8 Not Qualified e4 80 dB 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TAPE AND REEL YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm 4194121 STMICROELECTRONICS SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.33.00.01 34 12.3 418.20000000000005 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1309-64-4, 7440-02-0 e DRC Conflict Free CMRT V5.11 [object Object],[object Object] 79-94-7 12.3 40.65 499.995
TS27L2BIP
STMicroelectronics
Check for Price No No Obsolete 3.5 mV 0.04 V/us 300 pA 36 µA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V AUTOMOTIVE 100 40000 NO R-PDSO-G8 Not Qualified e0 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN LEAD GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm STMICROELECTRONICS SOIC TSSOP, TSSOP8,.25 8 not_compliant EAR99 8542.33.00.01 12.3 Automotive: -40C to +125C 2018-06-27 50 [object Object],[object Object] 7439-92-1 12.3 40.65 499.995
TS27L2BIN
STMicroelectronics
Check for Price Yes Yes Obsolete 3.5 mV 0.04 V/us 300 pA 36 µA 2 OPERATIONAL AMPLIFIER 10 V CMOS VOLTAGE-FEEDBACK YES YES NO YES NO NO 18 V AUTOMOTIVE 100 40000 NO R-PDIP-T8 Not Qualified e3 80 dB 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm STMICROELECTRONICS DIP DIP, DIP8,.3 8 compliant EAR99 8542.33.00.01 480 12.3 5904 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2024-06-27 100 YES 79-94-7, 1309-64-4 e DRC Conflict Free Undeterminable FMD [object Object],[object Object] 79-94-7 12.3 569.675 7007.002