Filter Your Search
1 - 1 of 1 results
|
TS274CN
STMicroelectronics
|
Check for Price | Yes | Obsolete | 12 mV | 5.5 V/us | 150 pA | 6.4 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | 150 pA | YES | YES | NO | 18 V | COMMERCIAL | 3500 | 7000 | R-PDIP-T14 | Not Qualified | e4 | 80 dB | 70 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 7.62 mm | STMICROELECTRONICS | DIP | ROHS COMPLIANT, PLASTIC, DIP-14 | 14 | unknown | EAR99 | 8542.33.00.01 | STMicroelectronics |