Filter Your Search
1 - 1 of 1 results
|
TS274AIDT
STMicroelectronics
|
$0.9047 | Yes | Active | 6.5 mV | 5.5 V/us | 300 pA | 6.8 mA | 4 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | 18 V | AUTOMOTIVE | 3500 | 6000 | R-PDSO-G14 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -40 °C | 260 | 40 | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | STMICROELECTRONICS | SOIC | ROHS COMPLIANT, MICRO, PLASTIC, SOP-14 | 14 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |