Filter Your Search
1 - 2 of 2 results
|
TS271BMD
STMicroelectronics
|
Check for Price | Yes | Active | 3.5 mV | 0.04 V/us | 300 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | MILITARY | 100 | 6000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | |||||
|
TS271BMDT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 3.5 mV | 0.04 V/us | 300 pA | 1.5 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | MILITARY | 100 | 6000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 125 °C | -55 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 |