Filter Your Search
1 - 1 of 1 results
|
TS271ACDT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6.5 mV | 0.04 V/us | 150 pA | 1.4 mA | 1 | OPERATIONAL AMPLIFIER | 10 V | CMOS | VOLTAGE-FEEDBACK | YES | YES | NO | YES | 18 V | COMMERCIAL | 100 | 7000 | R-PDSO-G8 | Not Qualified | e4 | 80 dB | 1 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.33.00.01 | STMicroelectronics |