Filter Your Search
1 - 1 of 1 results
|
TS1874AIPT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 1.5 mV | 0.54 V/us | 150 nA | 3.5 mA | 4 | OPERATIONAL AMPLIFIER | 1.8 V | BICMOS | VOLTAGE-FEEDBACK | 130 nA | YES | NO | NO | YES | NO | NO | 7 V | AUTOMOTIVE | 1600 | 3160 | NO | R-PDSO-G14 | Not Qualified | e4 | 77 dB | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TAPE AND REEL | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | STMICROELECTRONICS | TSSOP | TSSOP, TSSOP14,.25 | 14 | unknown | EAR99 | 8542.33.00.01 |