Filter Your Search
1 - 10 of 11,922 results
|
ATS100SM-T
CTS Corporation
|
$0.1749 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 60 Ω | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT CRYSTAL; TAPE AND REEL | 10 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | L11.1XB4.83XH4.3 (mm)/L0.437XB0.19XH0.169 (inch) | CTS CORP | ROHS COMPLIANT, RESISTANCE WELD, METAL PACKAGE-2 | compliant | 8541.60.00.50 | |||||
|
ATS100SM-1
CTS Corporation
|
$0.1909 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.50 | CTS | ||||
|
ATS100SM-1E
CTS Corporation
|
$0.1952 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 11.1mm X 4.83mm X 4.3 mm | 85 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | |||||
|
ATS10ASM-1E
CTS Corporation
|
$0.1952 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | ||
|
ATS100BSM-1E
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS10ASM-1
CTS Corporation
|
$0.2147 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | ||
|
ATS10A
CTS Corporation
|
$0.2298 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS10A-E
CTS Corporation
|
$0.2298 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 20 pF | 10.85mm X 4.50mm X 3.68mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN SILVER COPPER OVER NICKEL | 10.85mm X 4.50mm X 3.68mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
ATS100BSM-1
CTS Corporation
|
$0.2498 | Yes | Yes | Active | 10 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US-SM, 2 PIN | compliant | 8541.60.00.50 | CTS | |||
|
TS100F23CET
CTS Corporation
|
$0.2517 | Yes | Active | 10 MHz | 20 ppm | 0.003 % | 5 PPM/YEAR | 60 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | compliant | 8541.60.00.50 |