Filter Your Search
1 - 10 of 1,107 results
|
TS066F33CET
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS066F3XCLT
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 30 ppm | 0.015 % | 5 PPM/YEAR | 80 Ω | 12 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
SM13TS-06-6.0M-10F1EH
Pletronics Inc
|
Check for Price | Yes | Active | 6 MHz | 10 ppm | 0.002 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 75 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | -10 °C | 75 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.50 | ||||
|
TS066FY3CST
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 11.1mm X 4.83mm X 4.3 mm | 70 °C | SERIES - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | |||
|
SM13TS-06-6.0M-20G1CC
Pletronics Inc
|
Check for Price | Yes | Active | 6 MHz | 20 ppm | 0.003 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | 50 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
TS066F11CGT
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 10 ppm | 0.001 % | 5 PPM/YEAR | 80 Ω | 30 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS066FY3ICT
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 25 ppm | 0.003 % | 5 PPM/YEAR | 80 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
TS066FY5CCT
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 80 Ω | 16 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 | ||
|
SM13TS-06-6.0M-20D1CE
Pletronics Inc
|
Check for Price | Yes | Active | 6 MHz | 20 ppm | 0.001 % | 5 PPM/FIRST YEAR | 100 Ω | 6 pF | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; TR, 7/10/13 INCH | 100 µW | 60 °C | SURFACE MOUNT | YES | L7.0XB5.0XH1.1 (mm)/L0.276XB0.197XH0.043 (inch) | PLETRONICS INC | SMD, 4 PIN | compliant | 8541.60.00.50 | |||||
|
TS066FYYCKT
CTS Corporation
|
Check for Price | Yes | Active | 6.6 MHz | 25 ppm | 0.025 % | 5 PPM/YEAR | 80 Ω | 8 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER OVER NICKEL | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | HC-49/US, 2 PIN | unknown | 8541.60.00.50 |