Filter Your Search
1 - 10 of 11,774 results
|
ATS250BSM-1E
CTS Corporation
|
$0.1859 | Yes | Yes | Active | 25 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 30 Ω | 18 pF | 11.1mm X 4.83mm X 4.3 mm | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -40 °C | 85 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.60 | CTS | |||||||||||||||||||||||||||||||||||||||||||
|
TS250F33CET
CTS Corporation
|
$0.2149 | Yes | Active | 25 MHz | 30 ppm | 0.003 % | 5 PPM/YEAR | 30 Ω | 20 pF | 11.1mm X 4.83mm X 4.3 mm | 70 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | TIN SILVER COPPER | 11.1mm X 4.83mm X 4.3 mm | CTS CORP | compliant | 8541.60.00.60 | HC-49/US, 2 PIN | ||||||||||||||||||||||||||||||||||||||||||||
|
TS250-130F-RB-2
TE Connectivity
|
$0.7422 | Yes | Transferred | 85 °C | RESISTANCE RANGE(MIN-MAX): 9.0-12.0 | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | TE CONNECTIVITY LTD | compliant | 8533.40.80.70 | TE Connectivity | ROHS COMPLIANT | EAR99 | 2 | 3.4 mm | 9.4 mm | RECTANGULAR PACKAGE | 7.4 mm | TR | 1.1 W | CSA, TUV, UL | PTC RESETTABLE FUSE | DUAL ENDED | FLAT | TEMPERATURE SENSING | 60 V | ||||||||||||||||||||||||||||||||||||||||
|
TS250-130F-2
Littelfuse Inc
|
$1.0433 | Yes | Yes | Active | 85 °C | RMAX:12 OHMS AT 20 DEG CEL | -40 °C | 85 °C | SURFACE MOUNT | YES | LITTELFUSE INC | compliant | LITTELFUSE | CHIP | 2 | 3.4 mm | 9.4 mm | RECTANGULAR PACKAGE | 7.4 mm | TR, EMBOSSED, 13 INCH | CSA; TUV; UL | PTC RESETTABLE FUSE | DUAL ENDED | FLAT | OVERCURRENT PROTECTION | 60 V | SMT | 6.5 Ω | |||||||||||||||||||||||||||||||||||||||||
|
TS256MCF180I
Transcend Information Inc
|
$30.0651 | Yes | Active | 85 °C | IT ALSO REQUIRES 5V NOMINAL SUPPLY | -40 °C | 85 °C | NO | TRANSCEND INFORMATION INC | unknown | CARD-50 | 50 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | R-XXMA-X50 | 42.8 mm | 2.1475 Gbit | FLASH CARD | 8 | 1 | 268.4355 M | 256000000 | ASYNCHRONOUS | 256MX8 | UNSPECIFIED | XMA | CARD50 | 3.3 V | 3.4 mm | 3.465 V | 3.135 V | 3.3 V | CMOS | UNSPECIFIED | UNSPECIFIED | MLC NAND TYPE | 36.4 mm | ||||||||||||||||||||||||||||||||
|
TS256GMTE470A
Transcend Information Inc
|
$60.2360 | Yes | Active | 75 °C | WD-MAX | -20 °C | 75 °C | NO | TRANSCEND INFORMATION INC | unknown | SMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | R-XSMA-N | 22 mm | 2.199 Tbit | FLASH MODULE | 8 | 1 | 2.199 T | 256000000000 | 256GX8 | UNSPECIFIED | SMA | 3.3 V | 42.15 mm | 3.465 V | 3.135 V | 3.3 V | CMOS | NO LEAD | SINGLE | NAND TYPE | 3.58 mm | HARDWARE | ||||||||||||||||||||||||||||||||||
|
TS256GMTE370T
Transcend Information Inc
|
$61.8905 | Yes | Active | TRANSCEND INFORMATION INC | unknown | FLASH MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS256MSQ64V8U
Transcend Information Inc
|
$109.9712 | Active | TRANSCEND INFORMATION INC | unknown | TRANSCEND | , | EAR99 | DDR2 DRAM MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS256MLQ64V8U
Transcend Information Inc
|
$109.9712 | Active | TRANSCEND INFORMATION INC | unknown | TRANSCEND | , | EAR99 | DDR2 DRAM MODULE | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TS256GCFX602
Transcend Information Inc
|
$215.8762 | Yes | Active | TRANSCEND INFORMATION INC | unknown | FLASH CARD |