Parametric results for: ts-132-g-g-1 under Headers and Edge Type Connectors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ts132gg1
Select parts from the table below to compare.
Compare
Compare
TS-132-G-G-1
Samtec Inc
$9.7230 Yes Yes Active 32 1 2.54 mm 1 MALE BOARD GLASS FILLED POLYESTER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL -55 °C 125 °C Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.1 inch 3.2 inch 0.187 inch SAMTEC INC ROHS COMPLIANT not_compliant SAMTEC
HTS-132-G-G-1
Samtec Inc
Check for Price Yes Yes Active 32 1 2.54 mm 1 MALE BOARD LIQUID CRYSTAL POLYMER GOLD (20) OVER NICKEL (50) STRAIGHT BOARD CONNECTOR NO NO NO e4 NO UL 94V-0 -55 °C 125 °C PLUG Gold (Au) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR RND PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 20u inch SOLDER 0.1 inch 0.1 inch 3.2 inch 0.187 inch SAMTEC INC ROHS COMPLIANT not_compliant EAR99 8536.69.40.40