Filter Your Search
1 - 3 of 3 results
|
TS-102-T-J
Samtec Inc
|
$0.2330 | Yes | Yes | Active | 36 | 1 | 2.54 mm | 1 | FEMALE | BOARD | GLASS FILLED POLYESTER | TIN OVER COPPER (100) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.1 inch | 0.2 inch | 0.125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | ||||||||
|
HTS-102-T-J
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN (150) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 125 inch | SAMTEC INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.69.40.40 | |||
|
HTS-102-T-J-N
Samtec Inc
|
Check for Price | Yes | Yes | Active | 2 | 1 | 2.54 mm | 1 | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | e3 | UL | 94V-0 | -55 °C | 105 °C | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | RND PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.1 inch | 0.1 inch | 0.2 inch | 125 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |