Filter Your Search
1 - 1 of 1 results
|
TRU050TCLHA-20.480MHZ
Vectron International
|
Check for Price | Yes | Obsolete | 5 V | NO | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-CDIP-T16 | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | Gold (Au) - with Nickel (Ni) barrier | THROUGH-HOLE | 2.54 mm | DUAL | 20.32 mm | 4.69 mm | 7.62 mm | VECTRON INTERNATIONAL | DIP, | compliant | 8542.39.00.01 |